SMC AS Series Speed Controller Speed Controller, M3 M M3 x 0.5 Threaded 4 mm
- RS Stock No.:
- 210-137
- Mfr. Part No.:
- AS1301F-M3-04
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.02 |
*price indicative
- RS Stock No.:
- 210-137
- Mfr. Part No.:
- AS1301F-M3-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | M3 | |
| Outlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M3 x 0.5 | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | M | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass (Electroless Nickel Plated) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type M3 | ||
Outlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size M3 x 0.5 | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard M | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass (Electroless Nickel Plated) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 4mm Outlet size, 1MPa Maximum Operating Pressure - AS1301F-M3-04
This speed controller regulates pneumatic flow to control actuator velocity in automated systems. Designed for threaded installations, it provides a Compact solution for inline adjustment of airflow in industrial environments, operating across a typical temperature span and suitable for moderate-pressure pneumatic circuits.
Features & Benefits
• Brass body with electroless nickel plating resists corrosion and wear
• Inlet thread M3 x0.5 allows secure small-bore connections
• 4mm threaded outlet permits direct tubing or fitting attachment
• Operational pressure range 0.1–1 MPa supports varied pneumatic loads
• Withstands proof pressure of 1.5 MPa for transient pressure events
• Rated for temperatures from -5°C to 60°C for diverse ambient conditions
• Inlet thread M3 x0.5 allows secure small-bore connections
• 4mm threaded outlet permits direct tubing or fitting attachment
• Operational pressure range 0.1–1 MPa supports varied pneumatic loads
• Withstands proof pressure of 1.5 MPa for transient pressure events
• Rated for temperatures from -5°C to 60°C for diverse ambient conditions
**Applications**
• Suitable for speed regulation of miniature pneumatic cylinders
• Ideal for controlling actuator deceleration in pick-and-place equipment
• Used with pneumatic manifolds in Compact automation panels
• Can be used for flow tuning in instrument Air lines
• Used for valve pilot exhaust flow adjustment in control systems
• Ideal for controlling actuator deceleration in pick-and-place equipment
• Used with pneumatic manifolds in Compact automation panels
• Can be used for flow tuning in instrument Air lines
• Used for valve pilot exhaust flow adjustment in control systems
What connection types are provided for system integration?
The unit features a small M3 inlet thread and a threaded 4mm outlet enabling direct attachment to compatible fittings and tubing.
How does the material choice affect longevity in industrial settings?
A brass construction plated with electroless nickel improves surface hardness and corrosion resistance, reducing maintenance in moist or mildly corrosive atmospheres.
What are the safe operating boundaries for pressure and temperature?
Normal operation is between 0.1 MPa and 1 MPa, with allowable temperatures from -5°C up to 60°C and a proof pressure limit of 1.5 MPa for short-term excursions.
Is this device suitable for hazardous-area installations?
It has no hazardous-area certification and should not be specified where such certification is mandatory.
Related links
- SMC AS Series Speed Controller Speed Controller M3 M M3 x 0.5, Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller, Threaded Threaded
- HARWIN M3 x 0.5 Threaded Standoff 6 mm Stud, Brass
- SMC Fitting Threaded M5 Tube 4 mm
