Add 50 more to save $203.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$230.44
(exc. GST)
$253.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 16 November 2026
- Final 10 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $23.044 | $230.44 | - |
| 50 + | $18.966 | $189.66 | $203.90 |
*price indicative
- RS Stock No.:
- 176-1754
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flow Regulator | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Acetalic Resin, 304 Stainless Steel, Steel, 301 Stainless Steel, Anodised Aluminium, Technopolymer, Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide 66 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | SILICON FREE, 2014/68/UE, 2011/65/CE, PED, 1907/2006, UNI ISO 5598 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flow Regulator | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Material Acetalic Resin, 304 Stainless Steel, Steel, 301 Stainless Steel, Anodised Aluminium, Technopolymer, Nickel Plated Brass, Nitrile Rubber (NBR), Polyamide 66 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals SILICON FREE, 2014/68/UE, 2011/65/CE, PED, 1907/2006, UNI ISO 5598 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Flow Controller Flow Regulator
- RS PRO Flow Controller Flow Regulator, Threaded Threaded
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator Female Male
- RS PRO Flow Controller Flow Regulator, Plastic tube 2 to 14 mm Plastic Tube 2 to 14 mm
- RS PRO Flow Controller Flow Regulator Male Female
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Legris 7130 Series Flow Controller Flow Regulator
