RS PRO Meter Out Control Speed Controller

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$134.29

(exc. GST)

$147.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$134.29$13.429-
5 +$110.51$11.05117%

*price indicative

RS Stock No.:
144-2659
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Speed Controller

Sub Type

Meter Out Control

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
TW

RS Pro Flow Regulators


Features and Benefits


• Accurate regulation of an optimal airflow rate for precise motion control

• Compact design provides comparable range of speed to larger ones

• Control out and control in types are available for all models

• All PT and NPT threads are sealant pre-coated

• Applicable fluid type, air (no other type of gas or liquid)

• Working pressure range 0 to 150 psi

• Working temperature range 0 to 60 °C

1 Bag of 10
$192.53
1 Bag of 10
$328.32
1 Bag of 10
$146.74
1 Bag of 10
$112.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy