Titan MSL Series Flow Control Valve Speed Controller, MSL 6-03, Inlet Female, Push-in 6 mm, Outlet Male Threaded R 3/8
- RS Stock No.:
- 818-405
- Mfr. Part No.:
- MSL 6-03
- Brand:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$577.90
(exc. GST)
$635.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $577.90 | $11.558 |
*price indicative
- RS Stock No.:
- 818-405
- Mfr. Part No.:
- MSL 6-03
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Outlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Push-in | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 3/8 in | |
| Series | MSL | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Material | Brass | |
| Hazardous Area Certification | No | |
| Model Number | MSL 6-03 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Outlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Inlet Connection Type Push-in | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 3/8 in | ||
Series MSL | ||
Inlet Port Gender Female | ||
Outlet Port Gender Male | ||
Outlet Thread Standard R | ||
Material Brass | ||
Hazardous Area Certification No | ||
Model Number MSL 6-03 | ||
- COO (Country of Origin):
- CN
Related links
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/2
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/4
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/8
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/8
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 3/8 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 3/8 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 3/8 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
