Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$204.96
(exc. GST)
$225.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $204.96 | $20.496 |
| 5 + | $168.67 | $16.867 |
*price indicative
- RS Stock No.:
- 144-2658
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speed Controller | |
| Sub Type | Meter Out Control | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speed Controller | ||
Sub Type Meter Out Control | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
RS Pro Flow Regulators
Features and Benefits
• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones
• Control out and control in types are available for all models
• All PT and NPT threads are sealant pre-coated
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Related links
- RS PRO Meter Out Control Speed Controller
- RS PRO Flow Controller Speed Controller
- SMC AS Series Speed Controller
- SMC Speed Controller
- SMC AS-FS Series Speed Controller
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 3/8
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/2
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/8












