Titan MSQ Series Speed Controller, MSQ 6-02, Inlet Female, Push-in 6 mm, Outlet Male Threaded R 1/4 in
- RS Stock No.:
- 818-555
- Mfr. Part No.:
- MSQ 6-02
- Brand:
- Titan
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
$533.75
(exc. GST)
$587.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $533.75 | $10.675 |
*price indicative
- RS Stock No.:
- 818-555
- Mfr. Part No.:
- MSQ 6-02
- Brand:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Push-in | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 1/4 in | |
| Series | MSQ | |
| Inlet Port Gender | Female | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Outlet Thread Standard | R | |
| Hazardous Area Certification | No | |
| Model Number | MSQ 6-02 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Speed Controller | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Push-in | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 1/4 in | ||
Series MSQ | ||
Inlet Port Gender Female | ||
Material Brass | ||
Outlet Port Gender Male | ||
Outlet Thread Standard R | ||
Hazardous Area Certification No | ||
Model Number MSQ 6-02 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2344231
- Mfr. Part No. AS2001F-06D
Each
$32.83
- RS Stock No. 2344230
- Mfr. Part No. AS1002F-04-X214
Each
$29.40
- RS Stock No. 2548154
- Mfr. Part No. AS2201FPG-02-06
Each
$130.09
- RS Stock No. 0393516
- Mfr. Part No. AS2201FS-01-08SA
Each
$40.56
Related links
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/8 in
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded Metric
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R 1/8 in
- Titan MSQ Series Speed Controller Inlet Female Outlet Male Threaded R M5
- Titan MSL Series Flow Control Valve Speed Controller Inlet Female Outlet Male Threaded R 1/4
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in
- Titan MSL Series Speed Controller Inlet Female Outlet Male Threaded R 1/4 in












