Legris 7776 Series Flow Controller Flow Regulator, Tube 04 Tube 4 mm
- RS Stock No.:
- 227-5133
- Mfr. Part No.:
- 7776 04 00
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save $10.02
View bulk pricing optionsSubtotal (1 unit)*
$69.16
(exc. GST)
$76.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $69.16 | - |
| 6 - 29 | $67.49 | $10.02 |
| 30 + | $55.55 | $408.30 |
*price indicative
- RS Stock No.:
- 227-5133
- Mfr. Part No.:
- 7776 04 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Tube | |
| Inlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 04 | |
| Outlet Connection Size | 4 mm | |
| Series | 7776 | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polymer | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Tube | ||
Inlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Inlet Connection Size 04 | ||
Outlet Connection Size 4 mm | ||
Series 7776 | ||
Maximum Operating Pressure 10 bar | ||
Material Polymer | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 1bar | ||


Panel Mount Regulator
Suitable for use where direct mounting to cylinder is not possible due to space or function restrictions.
Uni-directional flow regulation
Push-in fittings for both in and out connections
Panel or bulkhead mountable
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7776 Series Flow Controller Flow Regulator, Tube 12 mm Tube 12 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube Tube 8 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 10 Tube 10 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
- Legris 7061 Series Flow Controller Flow Regulator, Tube 04 Threaded G 4 mm
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded Metric M5 x 0.8
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/8 in G
