AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 3/8 in
- RS Stock No.:
- 657-563
- Mfr. Part No.:
- HSV10
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$10.64
(exc. GST)
$11.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.64 |
*price indicative
- RS Stock No.:
- 657-563
- Mfr. Part No.:
- HSV10
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Valve | |
| Sub Type | 3/2-Way Valve | |
| Inlet Connection Size | 3/8 in | |
| Series | HSV | |
| Inlet Thread Standard | PT | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -20°C | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Valve | ||
Sub Type 3/2-Way Valve | ||
Inlet Connection Size 3/8 in | ||
Series HSV | ||
Inlet Thread Standard PT | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -20°C | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 3/4 in
- AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 1/2 in
- AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 1 in
- AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 1/4 in
- AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 1/8 in
- AirTAC Slide Gate Valve HSV Series HSV20G
- AirTAC Slide Gate Valve HSV Series HSV10G
- RS PRO Handle Pneumatic Manual Control Valve HVSS Series III B
