AirTAC HSV Series 3/2-Way Valve Pneumatic Valve PT 1/2 in

Subtotal (1 unit)*

$18.13

(exc. GST)

$19.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.13

*price indicative

RS Stock No.:
657-564
Mfr. Part No.:
HSV15
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Pneumatic Valve

Sub Type

3/2-Way Valve

Inlet Connection Size

1/2 in

Series

HSV

Inlet Thread Standard

PT

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-20°C

Material

Aluminium Alloy

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Minimum Operating Pressure

0MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy