SMC AS Series Flow Control Flow Controller, AS-T-1
- RS Stock No.:
- 646-294
- Mfr. Part No.:
- AS-T-1
- Brand:
- SMC
Subtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.16 |
*price indicative
- RS Stock No.:
- 646-294
- Mfr. Part No.:
- AS-T-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Nylon, Soft Nylon, PUR | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS-T-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Sub Type Flow Control | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Nylon, Soft Nylon, PUR | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS-T-1 | ||
- COO (Country of Origin):
- JP
The SMC Tamper Proof Speed Controller with One touch Fitting able to adjust flow by a special tool. Its offers prevention of an unnecessary manual operation.
RoHS compliant
Related links
- SMC AS Series Flow Control Flow Controller Threaded G 1/4 G 1/4
- SMC AS Series Flow Control Flow Controller, AS2211F-U01-04 8.9 mm UNI 12 mm
- SMC AS Series Flow Control Flow Controller, JAS-LEA06-01S R 6 mm R 6 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded 1/4 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/2 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 12 mm
