SMC AS Series Flow Control Flow Controller, AS2211F-U01-04 8.9 mm UNI 12 mm
- RS Stock No.:
- 646-292
- Mfr. Part No.:
- AS2211F-U01-04
- Brand:
- SMC
Subtotal (1 unit)*
$28.28
(exc. GST)
$31.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.28 |
*price indicative
- RS Stock No.:
- 646-292
- Mfr. Part No.:
- AS2211F-U01-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Sub Type | Flow Control | |
| Inlet Connection Size | 8.9 mm | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | UNI | |
| Material | Nylon, PUR, Soft Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS2211F-U01-04 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
Sub Type Flow Control | ||
Inlet Connection Size 8.9 mm | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard UNI | ||
Material Nylon, PUR, Soft Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS2211F-U01-04 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Speed controls are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as standard as well as simplified mounting.
Large flow in-line style
Compact and lightweight
- RS Stock No. 0646424
- Mfr. Part No. JAS-LEA06-01S
Each
$30.45
- RS Stock No. 0303486
- Mfr. Part No. R412005455
1 Box of 5
$321.40
- RS Stock No. 0303489
- Mfr. Part No. R412005457
1 Box of 2
$186.81
- RS Stock No. 2809141
- Mfr. Part No. AS2002F-06A
Each
$32.65
Related links
- SMC AS Series Speed Controller
- SMC AS Series Flow Controller Fitting, AS2211F-U01-06
- Festo VFFG Series Flow Control Flow Controller, 8025711
- Festo VFFG Series Flow Control Flow Controller, 8025716
- Festo VFFG Series Flow Control Flow Controller, 8025714
- Festo VFFG Series Flow Control Flow Controller, 8025713
- Festo VFFG Series Flow Control Flow Controller, 8025715
- Festo VFFG-T-M5-5 Series Flow Control Flow Controller, 8025709











