SMC AS Series Speed Controller Speed Controller, AS3301F-03-06SA, Inlet Male, Threaded R R 3/8, Outlet Female Tube

Subtotal (1 unit)*

$47.17

(exc. GST)

$51.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.17

*price indicative

RS Stock No.:
393-558
Mfr. Part No.:
AS3301F-03-06SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

R 3/8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

PBT, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 14001, ISO 9001, JIS B 8370, RoHS, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3301F-03-06SA

The SMC compact and efficient product from SMC Pneumatics is designed to enhance automation processes, offering precision control and reliability in various applications. With innovative engineering, it provides exceptional performance under demanding conditions, making it an indispensable tool for industries that prioritise efficiency and accuracy. The product integrates seamlessly into existing systems, ensuring a straightforward installation and operation. Its robust construction guarantees longevity while maintaining outstanding functionality. Ideal for both new installations and upgrades, this solution empowers users to achieve optimal results in their operations, all while fostering safety and enhancing productivity.

Compact design allows for easy integration into tight spaces

Robust construction ensures reliability and longevity even in demanding environments

Enhanced precision control aids in achieving better operational outcomes

User-friendly installation reduces downtime and enhances efficiency

Versatile application range supports various industrial processes

Optimised for energy efficiency, contributing to lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy