SMC AS Series Speed Controller Speed Controller, AS3201F-02-06SA, Inlet Male, Threaded R R 1/4, Outlet Female Tube
- RS Stock No.:
- 393-705
- Mfr. Part No.:
- AS3201F-02-06SA
- Brand:
- SMC
Subtotal (1 unit)*
$38.42
(exc. GST)
$42.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $38.42 |
*price indicative
- RS Stock No.:
- 393-705
- Mfr. Part No.:
- AS3201F-02-06SA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/4 | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 9001, ISO 14001, ISO 4414, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS3201F-02-06SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/4 | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 9001, ISO 14001, ISO 4414, RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS3201F-02-06SA | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
