SMC AS Series Speed Controller Speed Controller, AS3301F-03-10S, Inlet Male, Threaded R R 3/8, Outlet Female Tube

Subtotal (1 unit)*

$45.78

(exc. GST)

$50.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.78

*price indicative

RS Stock No.:
393-559
Mfr. Part No.:
AS3301F-03-10S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

R 3/8

Outlet Connection Size

10 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Outlet Port Gender

Female

Material

PBT, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, JIS B 8370, ISO 9001, ISO 14001, ISO 4414

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Model Number

AS3301F-03-10S

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC flow control valve offers precision and reliability for various pneumatic applications. Designed with an integrated locking mechanism, it simplifies the adjustment of flow rates, ensuring consistent performance even under varying operational conditions. Its robust construction is complemented by materials that resist wear and corrosion, making it a dependable choice for industries that demand durability. The valve's compact design allows for easy integration into existing systems, saving valuable space without compromising functionality. With user-friendly adjustments and a clear indication of flow direction, this product is ideal for maintaining optimal system control while enhancing operational efficiency. The flow rate characteristics ensure accurate management even at low speeds, ideal for applications requiring fine tuning.

Integrated locking mechanism for secure flow adjustments

Constructed from wear-resistant materials for prolonged life

Compact design facilitates easy installation in tight spaces

User-friendly adjustments support quick and efficient operation

Clear flow direction indication aids in optimal control management

Designed for consistent performance across varying operational conditions

Ideal for applications that require precise flow rate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy