SMC AS Series Speed Controller Speed Controller, AS3201FG-03-08SA, Inlet Male, 3/8 in R R 3/8 in, Outlet Female
- RS Stock No.:
- 393-542
- Mfr. Part No.:
- AS3201FG-03-08SA
- Brand:
- SMC
Subtotal (1 unit)*
$74.35
(exc. GST)
$81.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $74.35 |
*price indicative
- RS Stock No.:
- 393-542
- Mfr. Part No.:
- AS3201FG-03-08SA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | One-touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | 3/8 in R | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 MPa | |
| Outlet Port Gender | Female | |
| Material | Stainless Steel, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 9001, ISO 4414, ISO 14001, RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS3201FG-03-08SA | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type One-touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type 3/8 in R | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 MPa | ||
Outlet Port Gender Female | ||
Material Stainless Steel, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 9001, ISO 4414, ISO 14001, RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS3201FG-03-08SA | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 1.0Mpa Maximum Operating Pressure, 8mm Outlet size - AS3201FG-03-08SA
Features & Benefits
• Proof pressure 1.5 MPa for enhanced overpressure tolerance
• 3/8 in R male inlet for secure threaded supply connections
• One-touch 8mm female outlet for Rapid tube installation
• Stainless steel and polybutylene terephthalate construction for corrosion resistance
• Conforms to ISO 4414 and related standards to support system consistency
**Applications**
• Ideal for speed adjustment on Air-operated valves and cylinders
• Used with compressed Air distribution manifolds in factory automation
• Can be used for laboratory pneumatic test rigs requiring precise pressure control
What materials are present where wear occurs most?
How is the unit connected to existing pneumatic tubing?
What temperature range can it operate within reliably?
Which pressure limits should be observed during installation?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS-FG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
