SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, EAS2200-F01, Inlet Female,
- RS Stock No.:
- 392-811
- Mfr. Part No.:
- EAS2200-F01
- Brand:
- SMC
Subtotal (1 unit)*
$43.02
(exc. GST)
$47.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $43.02 |
*price indicative
- RS Stock No.:
- 392-811
- Mfr. Part No.:
- EAS2200-F01
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | EAS | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | 10°C | |
| Outlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, RoHS, ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414, CE | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | EAS2200-F01 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series EAS | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature 10°C | ||
Outlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, RoHS, ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414, CE | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number EAS2200-F01 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
