SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, EAS3000-F02, Inlet Female,
- RS Stock No.:
- 392-812
- Mfr. Part No.:
- EAS3000-F02
- Brand:
- SMC
Subtotal (1 unit)*
$51.82
(exc. GST)
$57.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $51.82 |
*price indicative
- RS Stock No.:
- 392-812
- Mfr. Part No.:
- EAS3000-F02
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | R 1/4 in | |
| Outlet Connection Size | 2 mm | |
| Series | EAS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, RoHS, CSA, CE, ISO 4414 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | EAS3000-F02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size R 1/4 in | ||
Outlet Connection Size 2 mm | ||
Series EAS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, RoHS, CSA, CE, ISO 4414 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number EAS3000-F02 | ||
- COO (Country of Origin):
- JP
Related links
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
