SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, EAS4200-F04, Inlet Female,

Subtotal (1 unit)*

$59.57

(exc. GST)

$65.53

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.57

*price indicative

RS Stock No.:
392-820
Mfr. Part No.:
EAS4200-F04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Sub Type

Speed Controller

Inlet Connection Size

R 1/2 in

Outlet Connection Size

4 mm

Series

EAS

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 10218-1, ISO 4414, RoHS, ISO 4413, IEC 60204-1, CE, CSA

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

EAS4200-F04

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC AS series speed controller with one touch fittings reduces mounting height, enabling a more compact machinery design. Its larger effective area compared to the previous model, along with a universal style that allows for 360° piping swivel, offers greater flexibility and efficiency in installation.

RoHS compliant

Minimizes installation time and cost

Retainer prevents accidental loss of needle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy