SMC Threaded Series Speed Controller Speed Controller, Threaded R
- RS Stock No.:
- 254-8164
- Mfr. Part No.:
- AS3201F-03-06A
- Brand:
- SMC
Subtotal (1 unit)*
$41.99
(exc. GST)
$46.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.99 |
*price indicative
- RS Stock No.:
- 254-8164
- Mfr. Part No.:
- AS3201F-03-06A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Series | Threaded | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Nylon, Soft Nylon, PUR | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Series Threaded | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Nylon, Soft Nylon, PUR | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
The SMC speed controller has lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your un
Maximum operating pressure 1MPa
Meter in or meter out control
Port sizes M3, M5, U10/32, 01, 02, 03, 04
Various tube O.D. in both metric and inch
Related links
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC Threaded Series Speed Controller Speed Controller, Threaded R
- SMC Threaded Series Speed Controller Speed Controller Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/2
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/4
- SMC Threaded Series Speed Controller Speed Controller, Threaded NPT
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
