SMC AS Series Speed Controller with Indicator Speed Controller, Tube 8 mm Tube 8 mm

Subtotal (1 unit)*

$52.16

(exc. GST)

$57.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.16

*price indicative

RS Stock No.:
280-9147
Mfr. Part No.:
AS2052FS-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Tube

Outlet Connection Type

Tube

Sub Type

Speed Controller with Indicator

Inlet Connection Size

8 mm

Outlet Connection Size

8 mm

Series

AS

Maximum Operating Pressure

1 Mpa

Material

Fluorinated Ethylene Propylene, Nylon, Perfluoroalkoxy Alkane, Polyurethane, Soft Nylon

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.05MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
IN
The SMC one touch fitting is light in weight and can withstand temperatures ranging from -5 to 60°C.

RoHS compliant

Proof pressure 1.5 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy