SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3002F-12A, Inlet Female,

Subtotal (1 unit)*

$52.14

(exc. GST)

$57.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.14

*price indicative

RS Stock No.:
392-654
Mfr. Part No.:
AS3002F-12A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

12 mm

Series

AS3

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Material

Brass, PBT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 4414, IEC 60204-1, CE, ISO 10218-1, CSA, ISO 4413

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3002F-12A

The SMC AS Series Speed Controller with One touch Fitting minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. These speed controls are designed to meet most applications.

Flat head screw driver adjustable speed controller

Flow rate can be adjusted with a flat head screw driver

Prevents inadvertent manual operation

Elbow style

Meter in or meter out control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy