SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3002F-08A, Inlet Female,
- RS Stock No.:
- 392-650
- Mfr. Part No.:
- AS3002F-08A
- Brand:
- SMC
Subtotal (1 unit)*
$47.51
(exc. GST)
$52.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $47.51 |
*price indicative
- RS Stock No.:
- 392-650
- Mfr. Part No.:
- AS3002F-08A
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AS3 | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Material | Polybutylene Terephthalate, Brass | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, CE, CSA, IEC 60204-1, RoHS, ISO 10218-1, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS3002F-08A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 8 mm | ||
Series AS3 | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Material Polybutylene Terephthalate, Brass | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, CE, CSA, IEC 60204-1, RoHS, ISO 10218-1, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS3002F-08A | ||
Related links
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
