EMERSON – AVENTICS CH02 Series Flow Valve, 0821201105, Inlet Male, Threaded G 1/2, Outlet Male
- RS Stock No.:
- 303-580
- Mfr. Part No.:
- 0821201105
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$111.55
(exc. GST)
$122.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.55 |
*price indicative
- RS Stock No.:
- 303-580
- Mfr. Part No.:
- 0821201105
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Series | CH02 | |
| Inlet Thread Standard | G 1/2 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 0821201105 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Series CH02 | ||
Inlet Thread Standard G 1/2 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 0821201105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Throttle Screw Insert is a robust screw-in throttle designed for precise flow control in industrial compressed air systems with high maximum working pressure and durable brass construction. It is ideal for demanding applications requiring reliability and efficiency.
External thread connection type
Port diameter G 1 by 2
Nominal flow is 4100 l per min
Related links
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Female Outlet Male
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/2
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 18 mm
- Titan MSQ Series Fitting Fitting Inlet Male Outlet Male Push-in 16 mm
