EMERSON – AVENTICS CH02 Series Flow Valve, 0821201103, Inlet Male, Threaded G 1/8, Outlet Male
- RS Stock No.:
- 303-578
- Mfr. Part No.:
- 0821201103
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$47.97
(exc. GST)
$52.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.97 |
*price indicative
- RS Stock No.:
- 303-578
- Mfr. Part No.:
- 0821201103
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Threaded | |
| Series | CH02 | |
| Inlet Thread Standard | G 1/8 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 0821201103 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Valve | ||
Inlet Connection Type Threaded | ||
Series CH02 | ||
Inlet Thread Standard G 1/8 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Material Brass | ||
Minimum Operating Temperature -25°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 0821201103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Throttle Screw Insert is a robust screw-in throttle designed for precise flow control in industrial compressed air systems with high maximum working pressure and durable brass construction. It is ideal for demanding applications requiring reliability and efficiency.
External thread connection type
Port diameter G 1 by 4
Nominal flow is 1700 l per min
Related links
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Female Outlet Male
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
- Norgren Pneutic C Series Banjo Flow Control Flow Controller Threaded G 1/8, Outlet Female 6 mm
