EMERSON – AVENTICS CH02 Series Flow Valve, 0821201101, Inlet Female, Threaded, Outlet Male
- RS Stock No.:
- 303-575
- Mfr. Part No.:
- 0821201101
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$34.39
(exc. GST)
$37.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.39 |
*price indicative
- RS Stock No.:
- 303-575
- Mfr. Part No.:
- 0821201101
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Flow Valve | |
| Inlet Connection Type | Threaded | |
| Series | CH02 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0bar | |
| Model Number | 0821201101 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Flow Valve | ||
Inlet Connection Type Threaded | ||
Series CH02 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Material Brass | ||
Minimum Operating Temperature -25°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0bar | ||
Model Number 0821201101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Throttle Screw Insert is a robust screw-in throttle designed for precise flow control in industrial compressed air systems with high maximum working pressure and durable brass construction. It is ideal for demanding applications requiring reliability and efficiency.
External thread connection type
Port diameter M5
Nominal flow is 200 l per min
Related links
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH02 Series Flow Valve Inlet Male Outlet Male
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/2
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/4
- EMERSON – AVENTICS CH01 Series Flow Valve Inlet Female Outlet Female G 1/8
