SMC AS Series Speed Controller R
- RS Stock No.:
- 209-878
- Mfr. Part No.:
- AS2211F-01-06S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.96 |
*price indicative
- RS Stock No.:
- 209-878
- Mfr. Part No.:
- AS2211F-01-06S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Nylon, Brass, Soft Nylon, Electroless Nickel Plated, Zinc Chromate Plated (Lock Nut), Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS Symbol | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Nylon, Brass, Soft Nylon, Electroless Nickel Plated, Zinc Chromate Plated (Lock Nut), Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS Symbol | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- FR
Flow regulators, AS_211F series
Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS-FM Series Speed Controller R
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS-FS Series Speed Controller, Threaded R Threaded
- SMC AS Series Elbow Type/Universal Type Speed Controller R
- SMC Speed Controller Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
