SMC ASD Series Snap-On Type Speed Controller Tube
- RS Stock No.:
- 209-200
- Mfr. Part No.:
- ASD530F-03-08S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$78.74
(exc. GST)
$86.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.74 |
*price indicative
- RS Stock No.:
- 209-200
- Mfr. Part No.:
- ASD530F-03-08S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Sub Type | Snap-On Type | |
| Series | ASD | |
| Standards/Approvals | RoHS, UL94V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Sub Type Snap-On Type | ||
Series ASD | ||
Standards/Approvals RoHS, UL94V2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Dual-speed controller series ASD
Dual-speed flow regulators with one-touch connections.
Resin body.
Straight version.
Flow regulation in both directions.
360° pipe connection
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
- RS Stock No. 2455276
- Mfr. Part No. 7669 06 19
1 Box of 10
$387.40
- RS Stock No. 2455274
- Mfr. Part No. 7669 06 10
1 Box of 10
$399.17
- RS Stock No. 2455273
- Mfr. Part No. 7669 04 19
1 Box of 10
$382.75
- RS Stock No. 0209452
- Mfr. Part No. AS3201F-02-06S
Each
$38.77
Related links
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Threaded
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube











