ebm-papst W2E143 Series Axial Fan, 115 V ac, AC Operation, 440m³/h, 26W, 172 x 51mm

Bulk discount available

Subtotal (1 unit)*

$292.88

(exc. GST)

$322.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$292.88
6 - 14$284.45
15 - 24$275.30
25 - 49$269.41
50 +$263.54

*price indicative

RS Stock No.:
825-8005
Mfr. Part No.:
W2E143-AA15-01
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

115 V ac

AC or DC Operation

AC

Power Consumption

26W

Depth

51mm

Air Flow

440m³/h

Dimensions

172 x 51mm

Noise Level

60dB

Fan Speed

3300rpm

Direction of Curve

Backward

Bearing Type

Ball

COO (Country of Origin):
HU

ebm-papst AC Ball Bearing Axial Fans


Brought to you by ebm-papst, this wide range of ball bearing axial fans enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan propels them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits


• Diecast aluminium housing (black)
• Sheet steel blades
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Excellent blade performance at high pressure
• Automatic reset feature

What is motor stalling in a fan?


Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the axial fan to fail or in more extreme circumstances damage the internals. This series of axial fans fully protects against this outcome with its temperature sensor, which incorporates an automatic reset maintaining the original speed after a failure.

What are Axial Fans?


An axial fan is a type of fan commonly used within everyday applications, such as air conditioners, computers and laptops. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer impellers than a conventional ducting fan which have similar operations.

Does this fan use ball bearings or sleeve bearings?


This particular series of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies. Another benefit is their ability to be mounted in any axial direction, whether that be vertical or horizontal.

Fan dimensions


W2E143-AA15-01 Has dimensions of 171.5 mm x 51 mm

Related links