SAM 19073 Series Steel Plug Fitting for 6 mm
- RS Stock No.:
- 282-7390
- Mfr. Part No.:
- 19073
- Brand:
- SAM
Subtotal (1 unit)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.92 |
*price indicative
- RS Stock No.:
- 282-7390
- Mfr. Part No.:
- 19073
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | SAM Threaded Female Quick End Fitting | |
| Product Type | Plug Fitting | |
| Tube Size | 6 mm | |
| Series | 19073 | |
| Material | Steel | |
| Thread Size | 3/8 in | |
| Outside Diameter | 6mm | |
| Standards/Approvals | NF ISO 6150B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type SAM Threaded Female Quick End Fitting | ||
Product Type Plug Fitting | ||
Tube Size 6 mm | ||
Series 19073 | ||
Material Steel | ||
Thread Size 3/8 in | ||
Outside Diameter 6mm | ||
Standards/Approvals NF ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Threaded female quick end fitting with a 3/8 inch threaded connection and a 6 mm passage.
Quick connectors for couplers
Compliance to NF ISO 6150B
Related links
- SAM Steel Plug Fitting for 8 mm
- SMC Metric Polypropylene Plug Fitting for 6 mm
- Legris G Brass Plug Fitting for 6 mm
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Plug Fitting for 8 mm
- SMC Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 12 mm
- Legris Stainless Steel Plug Fitting for 16 mm
