Legris LIQUIfit Series Stainless Steel Plug Fitting for 16 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
214-8150
Mfr. Part No.:
6986 16 00
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Plug Fitting

Sub Type

Plug Connector

Tube Size

16 mm

Series

LIQUIfit

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

16mm

Standards/Approvals

No

For Use With

Shut Off a Circuit End

COO (Country of Origin):
FR
The Legris plug is made up of stainless steel. It has maximum working pressure of 10 bar.

Working temperature is -20 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy