Festo Nickel Plated Brass Blanking Plug
- RS Stock No.:
- 125-9765
- Distrelec Article No.:
- 304-30-288
- Mfr. Part No.:
- NPQH-P-S8-P10
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$32.87
(exc. GST)
$36.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $32.87 | $3.287 |
*price indicative
- RS Stock No.:
- 125-9765
- Distrelec Article No.:
- 304-30-288
- Mfr. Part No.:
- NPQH-P-S8-P10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Series | NPQH | |
| Head Type | Hexagonal, Hexagonal Socket | |
| Material | Nickel Plated Brass | |
| Connection Type | Push-in, External Thread, Push-In Sleeve, Internal Thread | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:-:-) | |
| Overall Length | 30mm | |
| Model Number | 578259 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Series NPQH | ||
Head Type Hexagonal, Hexagonal Socket | ||
Material Nickel Plated Brass | ||
Connection Type Push-in, External Thread, Push-In Sleeve, Internal Thread | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:-:-) | ||
Overall Length 30mm | ||
Model Number 578259 | ||
- COO (Country of Origin):
- IT
NPQH Blanking Plugs
Festo NPQH high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from abrasion resistant nickel plated brass and safe for use in the food industry.
Features and Benefits
Solid metal design;High temperature resistance;Resistant to cleaning agents;FDA compliant;High-pressure rating
Related links
- Festo Nickel Plated Brass Blanking Plug
- Festo G Nickel Plated Brass Blanking Plug
- Festo Metric Nickel Plated Brass Blanking Plug
- Legris Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass Blanking Plug for 14 mm
- Legris Nickel Plated Brass Blanking Plug for 8 mm
- Legris Nickel Plated Brass Blanking Plug for 12 mm
- Legris Nylon, Nickel Plated Brass Blanking Plug for 10 mm
