Subtotal (1 unit)*
$9.70
(exc. GST)
$10.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.70 |
*price indicative
- RS Stock No.:
- 203-9516
- Mfr. Part No.:
- CQO-15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Series | CQO-15 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 175725 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Series CQO-15 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 175725 | ||
- COO (Country of Origin):
- GB
The Festo releasing tool CQO-15 For CQ push-in fittings. It has ambient temperature ranges between -25°C to 70 °C.
Container size=1
Corrosion resistance classification CRC=2 - Moderate corrosion stress
Related links
- Festo CQ push-in fittings Plug Fitting
- Festo Corrosion Resistant Steel Plug Fitting
- Festo unused Mounting Threads Alloy Steel, Stainless Steel Plug Fitting
- Festo UNF Polyamide Plug Fitting for 1.2 mm
- Festo Steel Plug Fitting
- Festo Polyamide Plug Fitting
- Festo Stainless Steel Plug Fitting
- Festo M5 Stainless Steel, Alloy Steel Plug Fitting
