Festo NLFA Series Polyamide Plug Fitting for 1.2 mm UNF
- RS Stock No.:
- 362-528
- Mfr. Part No.:
- NLFA-D-U14-B1.2-PP-P10
- Brand:
- Festo
Subtotal (1 unit)*
$17.55
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.55 |
*price indicative
- RS Stock No.:
- 362-528
- Mfr. Part No.:
- NLFA-D-U14-B1.2-PP-P10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Thread Standard | UNF | |
| Tube Size | 1.2 mm | |
| Series | NLFA | |
| Material | Polyamide | |
| Thread Size | 8 mm | |
| Food Grade | Yes | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS-compliant, VDMA24364 zone III | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Thread Standard UNF | ||
Tube Size 1.2 mm | ||
Series NLFA | ||
Material Polyamide | ||
Thread Size 8 mm | ||
Food Grade Yes | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS-compliant, VDMA24364 zone III | ||
- COO (Country of Origin):
- CN
The Festo Fitting features a straight design with a size of ø 8 mm for secure connections. It supports UNF1/4-28 fluid connections, ensuring compatibility with various systems. Suitable for both liquid and gaseous media, it offers versatility in different applications. Designed for reliable performance and durability.
RoHS compliant
PA reinforced screwed plug material
Related links
- Festo UNF Polyamide Plug Fitting for 2.1 mm
- Festo Polyamide Plug Fitting
- Festo Black 4 mm Nominal Size, Black
- Festo G Nickel Plated Brass Blanking Plug
- Festo Nickel Plated Brass Blanking Plug
- Festo Polypropylene Blanking Plug
- Festo Metric Brass Tubing Nut
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
