Festo Corrosion Resistant Steel Plug Fitting
- RS Stock No.:
- 281-0336
- Mfr. Part No.:
- EAMH-110-20-C34-P
- Brand:
- Festo
Subtotal (1 unit)*
$264.71
(exc. GST)
$291.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.71 |
*price indicative
- RS Stock No.:
- 281-0336
- Mfr. Part No.:
- EAMH-110-20-C34-P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Series | EAMH | |
| Material | Corrosion Resistant Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Series EAMH | ||
Material Corrosion Resistant Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Festo Clamping sleeve is accessory for electric drives.
LABS conformity VDMA24364-B2-L
RoHS compliant
Related links
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting
- Festo Mounting Kit EAMM Series Clamping Sleeve for Use with Electromechanical Drives,1545245
- Festo Stainless Steel Plug Fitting
- Festo unused Mounting Threads Alloy Steel, Stainless Steel Plug Fitting
- Legris G Brass Corrosion Resistant Plug
- Festo Steel Plug Fitting
- Festo M5 Stainless Steel, Alloy Steel Plug Fitting
- SMC Stainless Steel Plug Fitting
