Subtotal (1 pack of 10 units)*
$147.58
(exc. GST)
$162.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.758 | $147.58 |
*price indicative
- RS Stock No.:
- 281-1827
- Mfr. Part No.:
- ZBV-14-12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Series | ZBV | |
| Material | Steel | |
| Standards/Approvals | No | |
| Model Number | 560255 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Series ZBV | ||
Material Steel | ||
Standards/Approvals No | ||
Model Number 560255 | ||
- COO (Country of Origin):
- DE
The Festo Connector sleeve has optional mounting so that it can be mounted in a position that suits the specific requirements of the application. The connector sleeve is constructed from steel material.
RoHS compliant
Moderate corrosion stress
Related links
- Festo M5 Stainless Steel, Alloy Steel Plug Fitting
- Festo unused Mounting Threads Alloy Steel, Stainless Steel Plug Fitting
- Festo Stainless Steel Plug Fitting
- Festo Corrosion Resistant Steel Plug Fitting
- SMC Stainless Steel Plug Fitting for 12 mm
- SMC 316 Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting
- SAM Steel Plug Fitting for 8 mm
