Subtotal (1 box of 10 units)*
$112.16
(exc. GST)
$123.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $112.16 | $11.216 |
*price indicative
- RS Stock No.:
- 281-5294
- Mfr. Part No.:
- 3183 06 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Push Fit Equal Tee | |
| Compatible Pipe Size | 6 mm | |
| Accessory Type | Plug-In Run Tee | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Push Fit Equal Tee | ||
Compatible Pipe Size 6 mm | ||
Accessory Type Plug-In Run Tee | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Pneumatic Push In Fittings are Plug In fitting designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to tube stem configuration. These fittings are constructed from technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
Related links
- Legris Polymer Plug-In Run Tee, 8 mm
- Legris Polymer Plug-In Run Tee, 4 mm
- Legris Polymer Collet Cover, 6 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Equal Tee, Female Metric 1/2 in to Female 6 mm
- Legris 0674 Polymer Pneumatic Silencer 10 bar Carstick Cartridge Bulkhead Connector
- Legris Stainless Steel Pipe Fitting, Elbow Hexagon Tee
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- Legris 7770 Series Flow Controller Flow Regulator, Tube 6 mm Tube 6 mm
