SMC Pneumatic Fitting Accessory
- RS Stock No.:
- 122-5570
- Mfr. Part No.:
- KPT06-00
- Brand:
- SMC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$276.35
(exc. GST)
$303.98
(inc. GST)
- RS Stock No.:
- 122-5570
- Mfr. Part No.:
- KPT06-00
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting Accessory | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting Accessory | ||
Non Compliant
- COO (Country of Origin):
- JP
Male Branch Tee KP Series
The KP series from SMC are male branch tee one-touch fittings for clean room blow-off systems and drive air systems.
Oil free
Liquid-contact areas are non-metallic
Polypropylene material
Thread-to-Tube Adaptors
Related links
- SMC Pneumatic Fitting Accessory
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SMC Pneumatic Fitting Push In 8 mm
- SMC Polybutylene Terephthalate Pneumatic Fitting Accessory for 12 mm
- SMC Plastic Pneumatic Fitting Accessory for 3.2 mm
- SMC Brass Pneumatic Fitting Accessory for 10 mm
- SMC KP/KPT Series Push-in Push-in
- SMC Pneumatic Systems Tubing Plug

