SMC JIS Polypropylene, Brass, Polybutylene Terephthalate Plug Fitting
- RS Stock No.:
- 778-654
- Mfr. Part No.:
- KQP-12
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$29.21
(exc. GST)
$32.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.21 | $2.921 |
*price indicative
- RS Stock No.:
- 778-654
- Mfr. Part No.:
- KQP-12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Connection Size | 12 mm | |
| Thread Standard | JIS | |
| Series | KQ | |
| Head Type | Hexagonal Socket | |
| Material | Polypropylene, Brass, Polybutylene Terephthalate | |
| Connection Type | Male/Female Thread, Thread Connection, One-Touch Fitting, Tube Connector, In/Out Connection | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, JIS B0203 | |
| Overall Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Connection Size 12 mm | ||
Thread Standard JIS | ||
Series KQ | ||
Head Type Hexagonal Socket | ||
Material Polypropylene, Brass, Polybutylene Terephthalate | ||
Connection Type Male/Female Thread, Thread Connection, One-Touch Fitting, Tube Connector, In/Out Connection | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, JIS B0203 | ||
Overall Length 45.5mm | ||
- COO (Country of Origin):
- JP
Blanking Plug
For blanking off push-in fittings
Related links
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Polypropylene Brass Plug Fitting
- SMC Brass Polypropylene, Polybutylene Terephthalate Cap for 4 mm
- SMC KQ2 Series 304 Stainless Steel Polypropylene POM Nitrile
