Legris 3126 Series High Phosphorus Nickel Plated Brass, Biopolymer, Electroless Nickel Plated Brass, Chemical Nickel
- RS Stock No.:
- 722-069
- Mfr. Part No.:
- 3126 08 00
- Brand:
- Legris
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$35.67
(exc. GST)
$39.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,640 unit(s) ready to ship from another location
- Plus 3,150 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 50 | $3.567 | $35.67 | - |
| 60 - 290 | $3.494 | $34.94 | 2% |
| 300 + | $2.877 | $28.77 | 19% |
*price indicative
- RS Stock No.:
- 722-069
- Mfr. Part No.:
- 3126 08 00
- Brand:
- Legris
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Tube Size | 8 mm | |
| Series | 3126 | |
| Material | High Phosphorus Nickel Plated Brass, Biopolymer, Electroless Nickel Plated Brass, Chemical Nickel Plated Brass, Brass, Nickel Plated Brass, Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer, Stainless Steel, Technical Polymer | |
| Chemical Resistant | No | |
| Food Grade | Yes | |
| Standards/Approvals | ISO 14743, DI | |
| For Use With | Medical Fluids, Non-Corrosive Fluids, Water, Coolants, Beverages, Industrial Fluids, Compressed Air, Inert Gases, Oil, Slightly Corrosive Industrial Fluids, Chemicals | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Tube Size 8 mm | ||
Series 3126 | ||
Material High Phosphorus Nickel Plated Brass, Biopolymer, Electroless Nickel Plated Brass, Chemical Nickel Plated Brass, Brass, Nickel Plated Brass, Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer, Stainless Steel, Technical Polymer | ||
Chemical Resistant No | ||
Food Grade Yes | ||
Standards/Approvals ISO 14743, DI | ||
For Use With Medical Fluids, Non-Corrosive Fluids, Water, Coolants, Beverages, Industrial Fluids, Compressed Air, Inert Gases, Oil, Slightly Corrosive Industrial Fluids, Chemicals | ||
- COO (Country of Origin):
- FR



Blanking Plug
Features and Benefits
Related links
- Legris Stainless Steel High Phosphorus Nickel Plated Brass Fluorelastomer, Ethylene Propylene Diene
- Legris Ethylene Propylene Diene Monomer Fluorelastomer High Phosphorus
- Legris Nylon, Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass, Nylon Blanking Plug for 12 mm
- SMC Polypropylene Nitrile Rubber (NBR)
- SMC Polyvinyl Chloride 303 Stainless Steel 316 Stainless
- Legris Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass Blanking Plug for 14 mm
