Legris 3126 Series Ethylene Propylene Diene Monomer, Stainless Steel, Fluorelastomer, Chemical Nickel Plated Brass, High
- RS Stock No.:
- 722-053
- Mfr. Part No.:
- 3126 06 00
- Brand:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship
- Plus 7,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 50 | $2.544 | $25.44 |
| 60 - 290 | $2.417 | $24.17 |
| 300 + | $2.297 | $22.97 |
*price indicative
- RS Stock No.:
- 722-053
- Mfr. Part No.:
- 3126 06 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Tube Size | 6 mm | |
| Series | 3126 | |
| Material | Ethylene Propylene Diene Monomer, Stainless Steel, Fluorelastomer, Chemical Nickel Plated Brass, High Phosphorus Nickel Plated Brass, Technical Polymer, Biopolymer, Nitrile Rubber (NBR), Nickel Plated Brass, Brass | |
| Chemical Resistant | Yes | |
| Food Grade | Yes | |
| Outside Diameter | 16mm | |
| Standards/Approvals | DI, ISO 14743 | |
| For Use With | Compressed Air | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Tube Size 6 mm | ||
Series 3126 | ||
Material Ethylene Propylene Diene Monomer, Stainless Steel, Fluorelastomer, Chemical Nickel Plated Brass, High Phosphorus Nickel Plated Brass, Technical Polymer, Biopolymer, Nitrile Rubber (NBR), Nickel Plated Brass, Brass | ||
Chemical Resistant Yes | ||
Food Grade Yes | ||
Outside Diameter 16mm | ||
Standards/Approvals DI, ISO 14743 | ||
For Use With Compressed Air | ||
- COO (Country of Origin):
- FR



Blanking Plug
A blanking plug for blanking off push-in connectors
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Related links
- Legris High Phosphorus Nickel Plated Brass Electroless Nickel Plated Brass
- Legris Stainless Steel High Phosphorus Nickel Plated Brass Fluorelastomer, Ethylene Propylene Diene
- Legris Brass Pipe Fitting Nut, Female Metric M10
- Legris Unused Tubes Brass Tube Plug
- Legris Metric Nickel Plated Brass Blanking Plug for 6 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Plug 6 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Equal Tee, Female Metric 1/2 in to Female 6 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive 6 mm
