Subtotal (1 bag of 10 units)*
$10.08
(exc. GST)
$11.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10.08 | $1.008 |
*price indicative
- RS Stock No.:
- 645-999
- Mfr. Part No.:
- TJ-1065
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | TJ | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series TJ | ||
Material Brass | ||
- COO (Country of Origin):
- JP
The SMC soft polyurethane tubing designed to enhance flexibility in pneumatic applications. This tubing excels in confined spaces and is ideal for piping systems where movement occurs. With a maximum operating pressure of 1.0MPa at 20°C and a robust construction from polyurethane material, it ensures reliability in various industrial environments. Its excellent bending radius ensures ease of installation and maintenance, making it a vital component for effective fluid transportation in pneumatic systems.
High flexibility enhances ease of installation in tight spaces
Maximum operating pressure rated at 1.0MPa at 20°C for consistent performance
Material composition includes polyurethane ensuring durability and reliability
Suitable for a wide range of applications including those involving air
Minimises risk of wear and tear with a carefully designed bending radius
Compatible with insert fittings and one-touch fittings for versatile connection options
Related links
- SMC Brass Tubing Sleeve
- SMC Brass Pneumatic Fitting Accessory for 10 mm
- Festo Nickel Plated Brass Nickel Plated Brass Tubing Sleeve
- Norgren Brass Tubing Sleeve for 3/16in
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC Resin Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- Legris Brass Tubing Plug
