SMC AFM series 5 μm 1/2 in 10 bar Pneumatic Filter 1100L/min max with Automatic drain
- RS Stock No.:
- 255-3271
- Mfr. Part No.:
- AFM40-F04D-D
- Brand:
- SMC
Subtotal (1 unit)*
$247.47
(exc. GST)
$272.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.47 |
*price indicative
- RS Stock No.:
- 255-3271
- Mfr. Part No.:
- AFM40-F04D-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in | |
| Drain Type | Automatic | |
| Series | AFM | |
| Maximum Flow Rate | 1100L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in | ||
Drain Type Automatic | ||
Series AFM | ||
Maximum Flow Rate 1100L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
The SMC AFM-D series of modular micronic filter comes with G type pipe threads. The port size is 1/2 in and this product comes with normally open float type auto drain.
The bowl is completely covered by transparent bowl guard
Improved visibility and environmental resistance
- RS Stock No. 2553260
- Mfr. Part No. AFD40-F04D-D
Each
$260.26
- RS Stock No. 2553265
- Mfr. Part No. AFM20-F02C-D
Each
$128.10
- RS Stock No. 2548097
- Mfr. Part No. AMF350C-F04
Each
$254.46
- RS Stock No. 2553258
- Mfr. Part No. AFD30-F03D-D
Each
$187.47
Related links
- SMC AFM series 5 μm 3/4 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFM series 5 μm 1/4 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 5 μm 3/8 in 10 bar Pneumatic Filter 450 L/min max with Automatic drain
- SMC AFM series 0.3 μm 3/4 in 10 bar Pneumatic Filter 1515L/min max
- SMC AFM series 0.3 μm 3/8 in 10 bar Pneumatic Filter 638L/min max
- SMC AFM series 0.3 μm 1/4 in 10 bar Pneumatic Filter 275L/min max
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max












