TE Connectivity, Mini-SAS 26 Way Female Straight Through Hole Receptacle 0.8 mm Pitch, Latch Block, Solder
- RS Stock No.:
- 787-250
- Mfr. Part No.:
- 1888321-1
- Brand:
- TE Connectivity
N
Subtotal (1 box of 25 units)*
$412.19
(exc. GST)
$453.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $412.19 | $16.488 |
*price indicative
- RS Stock No.:
- 787-250
- Mfr. Part No.:
- 1888321-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 0.8mm | |
| Latch Type | Latch Block | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 512 | |
| Series | Mini-SAS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 0.8mm | ||
Latch Type Latch Block | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 512 | ||
Series Mini-SAS | ||
- COO (Country of Origin):
- CN
The TE Connectivity High speed connector is a versatile solution designed for internal and external applications, offering enhanced data rates and robust performance in modern digital communications.
Supports 26-position receptacle configurations for diverse connectivity options
Utilises high-density 0.8mm contact spacing for Compact design
Adaptable keying options available to suit varying installation needs
Compliments both internal and external SAS and SATA applications
Related links
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position, 2149027-1
- TE Connectivity Mini SAS to Mini SAS Serial Cable 3 m
- TE Connectivity Mini SAS to Mini SAS Serial Cable 1 m
- TE Connectivity AMPLIMITE .050 III 26 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Latch Block
- TE Connectivity Mini-SAS 38 Way Right Angle Surface Mount Connector Female
- TE Connectivity Latch Block, IDC
- TE Connectivity 36 Way
