Norgren F72C series 0.01 μm 1/4 in 10 bar Pneumatic Filter 4.5 m³/s max with Semi Automatic drain

Subtotal (1 unit)*

$277.82

(exc. GST)

$305.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.82

*price indicative

RS Stock No.:
239-0715
Mfr. Part No.:
F72C-2GD-ST0
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

1/4 in

Drain Type

Semi Automatic

Series

F72C

Maximum Flow Rate

4.5m³/s

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX

Norgren F74C Series Oil Removal Filter


Norgren Excelon high efficiency oil removal filters. Coalescing element converts oil and water mist into liquid which can then be drained away. Quick release bayonet bowl and service indicator are standard to aid maintenance. Norgren's Excelon range are designed to be used as part of a modular installation with other Excelon products or as a in-line unit with other pneumatic air preparation equipment.

Features and Benefits


  • High efficiency filter which conditions air

  • Temperature range -20°C to +50°C

  • Polycarbonate bowl

  • Element material synthetic fibre and polyurethane foam

  • Remaining oil content 0.01 mg/m³

  • Filtration to 0.01μm

  • Filters


    Standards

    ISO 8573-1 Class 1.7.2

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy