SHAKO USF series 5 μm 1/4 in G 58.8 bar Pneumatic Filter 2440 L/min max with Semi Automatic drain

Subtotal (1 unit)*

$272.28

(exc. GST)

$299.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.28

*price indicative

RS Stock No.:
452-945
Mfr. Part No.:
USF-02
Brand:
SHAKO
Find similar products by selecting one or more attributes.
Select all

Brand

SHAKO

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Semi Automatic

Series

USF

Maximum Flow Rate

2440L/min

Maximum Operating Pressure

58.8 bar

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Bowl Material

Stainless Steel

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy