Norgren Excelon Plus series 0.01 μm 1/4 in G 10 bar Pneumatic Filter 5.5dm³/s max with Automatic drain

Subtotal (1 unit)*

$370.78

(exc. GST)

$407.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.78

*price indicative

RS Stock No.:
212-9233
Mfr. Part No.:
F82C-2GD-AD0
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

1/4 in G

Drain Type

Automatic

Series

Excelon Plus

Maximum Flow Rate

5.5dm³/s

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
MX
The IMI Norgren Excelon Plus 82 series coalescing oil removal filter has a G1/4" size port with auto drain and metal bowl. The filter has die cast aluminium housing with die cast zinc metal bowl. The metal bowl comes with a prismatic liquid level indicator lens.

Port size = G1/4

Flow = 5.5 dm/s

Operating pressure = 10bar

Ambient temperature = -10°C to 60°

Medium = compressed air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy