- RS Stock No.:
- 239-0642
- Mfr. Part No.:
- F72G-2GN-ST3
- Brand:
- Norgren
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$220.55
(exc. GST)
$242.61
(inc. GST)
Units | Per unit |
1 + | $220.55 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 239-0642
- Mfr. Part No.:
- F72G-2GN-ST3
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
General Duty Filter
Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Standards
ISO 8573-1, Class 5 & Class 3
Filters
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/4 |
Drain Type | Semi Automatic |
Manufacturer Series | F72G |
Typical Flow Rate | 30L/s |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 1/4 in |
Related links
- Cutting Mats
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Norgren F72G series 40μm G 3/8 10 bar Pneumatic Filter with Semi...
- Norgren Bracket for F72G
- Norgren F72G series 40μm G 3/8 10 bar Pneumatic Filter with Manual drain
- Norgren F72G series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain