Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- RS Stock No.:
- 202-3331
- Mfr. Part No.:
- MS4-LFM-1/4-BRM
- Brand:
- Festo
Subtotal (1 unit)*
$172.74
(exc. GST)
$190.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.74 |
*price indicative
- RS Stock No.:
- 202-3331
- Mfr. Part No.:
- MS4-LFM-1/4-BRM
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 360L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Plastic | |
| Model Number | 529461 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 360L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Plastic | ||
Model Number 529461 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 1 μm Filtration size, 14 Bar Maximum Operating Pressure - MS4-LFM-1/4-BRM, Numeric Part Number: 529461
This pneumatic filter is designed to ensure clean air for various applications in the automation and engineering sectors. The unit features a filtration size of 1μm, crucial for maintaining optimal air quality. With a maximum flow rate of 360 L/min, it supports efficient filtration processes. It operates effectively within a pressure range of 0 bar to 14 bar and accommodates temperatures between -10°C and +60°C.
Features & Benefits
• High filtration efficiency of 99.99% ensures clean airflow
• Manual drain type for easy condensate removal
• Corrosion resistance class 2 for moderate environments
• Compact design for line installation in pneumatic systems
Applications
• Appropriate for use in the food industry due to material compliance
• Ideal for automation technologies requiring clean compressed air
• Used in electronics manufacturing to maintain air quality
• Employed in mechanical where air purity is vital
What is the maximum condensate volume this product can handle?
The maximum condensate volume for this filter is 19cm³, which allows for effective removal of moisture from the compressed air system without frequent intervention.
What materials are used in the construction of the filter?
The housing is made of die-cast aluminium, while the bowl is constructed from plastic, ensuring durability and ease of maintenance. The seals are made from NBR, which provides excellent resistance to various fluids.
How does the filter contribute to air quality in industrial settings?
This filter removes particulates and aerosols, significantly improving air quality by maintaining a residual oil content of only 0.5 mg/m³, making it suitable for sensitive applications.
Related links
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in 14 bar Pneumatic Filter 360 L/min max with Manual drain
- Festo MS series 1 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 12 bar Pneumatic Filter 360 L/min max with Automatic drain
- Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 360 L/min max with Automatic drain
- Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
