- RS Stock No.:
- 202-3347
- Mfr. Part No.:
- MS4-LFM-1/4-ARM
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$166.76
(exc. GST)
$183.44
(inc. GST)
Units | Per unit |
1 + | $166.76 |
- RS Stock No.:
- 202-3347
- Mfr. Part No.:
- MS4-LFM-1/4-ARM
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Filter, 0.01μm Filtration Size, Boron Silicate Filter Material - MS4-LFM-1/4-ARM
Maintain a clean system using this pneumatic filter from Festo. It's designed to remove contaminants from your equipment and support reliable performance. Thanks to a filtration size of 0.01μm, this unit removes even the tiniest particles to protect the system from dirt build-up. A broad operating pressure range between 0 and 14 bar means you can use it in both low-pressure and high-pressure environments, making it a versatile choice. This component comes with a condensate drain with a maximum volume of 19ml to catch water produced during the filtration process.
Ambient operating temperature range between -10°C and +60°C to withstand harsh environments
Can be vertically adjusted +/-5° for flexible assembly
Rugged aluminium die-cast housing is resistant to impacts and corrosion for extended service life
Maximum flow rate of 360L/min to withstand high-volume applications
NBR seals are resistant to solvents and chemicals for added durability
Can be vertically adjusted +/-5° for flexible assembly
Rugged aluminium die-cast housing is resistant to impacts and corrosion for extended service life
Maximum flow rate of 360L/min to withstand high-volume applications
NBR seals are resistant to solvents and chemicals for added durability
Applications
Medical equipment
Marine industry
Food production and packaging
Marine industry
Food production and packaging
How does this filter work?
This unit uses boron silicate fibres to traps contaminants and stop them from entering the system. This durable material is resistant to cracking, so is a long-lasting choice.
How effective is this pneumatic filter?
It has an efficiency rating of 99.9999%, which makes it highly effective even in demanding operations.
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 360L/min |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 1/4 in |
Bowl Material | Polycarbonate |
Related links
- Hammers
- Clamps
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with...
- Festo MS series 40μm G 1/4 0bar to 14 bar Pneumatic Filter...
- Festo MS series 5μm G 1/4 0bar to 14 bar Pneumatic Filter...