- RS Stock No.:
- 202-3400
- Mfr. Part No.:
- MS4-LFM-1/4-BRM-DA
- Brand:
- Festo
Price (ex. GST) Each
$202.29
(exc. GST)
$222.52
(inc. GST)
3 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $202.29 |
- RS Stock No.:
- 202-3400
- Mfr. Part No.:
- MS4-LFM-1/4-BRM-DA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo fine filter MS4-LFM-1/4-BRM-DA 1 μm filter with plastic bowl with plastic bowl guard. It has manual condensate drain, with differential pressure indicator and direction of flow from left to right.
Series MS
Size 4
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain manual rotary
Size 4
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain manual rotary
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 360L/min |
Related links
- Festo MS series 1μm G 1/4 Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 0.01μm G 1/4 0bar to 14 bar Pneumatic Filter...
- Festo MS series 1μm G 1/4 Pneumatic Filter 360L/min max with...
- Festo MS series 0.01μm G 1/8 Pneumatic Filter 360L/min max with...
- Festo MS series 1μm G 1/4 Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1μm G 1/2 Pneumatic Filter 950L/min max with Manual drain